The P2022BZ is a standard round toggle switch with a current rating of 10A and a voltage rating of 125V AC. It features a brass and chrome actuator and is designed for panel mount applications. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It is RoHS compliant and available in bulk packaging.
NKK Switches P2022BZ technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P2022BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.