The P2022BZ-RO is a 10A DPDT toggle switch with silver contact plating, designed for lead-free applications. It features a quick connect termination and a bushing mount. The switch has a voltage rating of 250V AC and is part of the P series from NKK Switches.
Checking distributor stock and pricing after the page loads.
NKK Switches P2022BZ-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 1 |
| Series | P |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.