This is a 10A DPDT toggle switch with silver contact plating and a voltage rating of 250V AC. It is lead free and features a quick connect termination. The switch is designed for bushing mount applications.
Checking distributor stock and pricing after the page loads.
NKK Switches P2022BZ/UC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 1 |
| Series | P |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.