This 10A DPDT toggle switch features silver contact plating and a quick connect termination. It has a current rating of 10A and a voltage rating of 250V AC. The switch is lead free and has a bushing mount. It is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
NKK Switches P2022DZ-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | P |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.