
This is a panel mount toggle switch with an on-on configuration, rated for 10A and 125V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The switch is lead-free and RoHS compliant. It is available in bulk packaging and has a panel mount with threads.
NKK Switches P2022E technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 20mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P2022E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
