The P2022EP/UCV is a non-illuminated on-on toggle switch with a brass and chrome actuator. It has a current rating of 10A and a voltage rating of 125V AC. The switch is designed for panel mounting and has a maximum operating temperature of 85°C. It is rated for 25,000 electrical cycles and has a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
NKK Switches P2022EP/UCV technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | P |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.