DPDT illuminated rocker switch featuring a concave black polyamide actuator. Offers a 10A current rating at 250VAC and a 125V AC voltage rating. Silver contacts with silver plating ensure reliable performance, with a mechanical life of 50,000 cycles and electrical life of 25,000 cycles. Panel mountable with flanges, this vertical orientation switch utilizes solder lug termination and operates within a -10°C to 85°C temperature range.
NKK Switches P2022Y-JA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 20mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P2022Y-JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.