The P2022YZ is a DPDT on-on rocker switch with a silver contact plating, rated for 125V AC. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is designed for panel mount with flanges and can operate between -10°C and 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches P2022YZ technical specifications.
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | P |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.