This panel mount toggle switch features a silver-plated contact and a brass and chrome actuator. It has a current rating of 10A and a voltage rating of 125V AC. The switch is rated for 25,000 electrical cycles and has a maximum operating temperature of 85°C. It is available in illuminated and non-illuminated versions and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches P2022Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches P2022Z technical specifications.
| Actuator Length | 13mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | P |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches P2022Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.