
This standard round toggle switch features a brass and chrome actuator with a 17.5mm length. It has a DPDT throw configuration and is rated for 125V AC. The switch is designed for panel mounting and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and has a minimum operating temperature of -10°C.
NKK Switches P2023BZ technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P2023BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
