The P2023D-RO toggle switch from NKK Switches features a 10A current rating and 250V AC voltage rating. It has a silver contact plating and is illuminated. The switch is lead free and has a solder termination. It is a double pole double throw (DPDT) switch with a package quantity of one.
Checking distributor stock and pricing after the page loads.
NKK Switches P2023D-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | P |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.