This is a 19mm panel mount toggle switch with a brass and chrome actuator, designed for 25000 cycles of electrical life. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The switch is rated for 125V AC and is available in bulk packaging. It features a DPDT throw configuration and solder termination.
Checking distributor stock and pricing after the page loads.
NKK Switches P2023D/UCV technical specifications.
| Actuator Length | 19mm |
| Actuator Material | Brass, Chrome |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | P |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.