This DPDT paddle rocker switch features a switch configuration of ON OFF ON and a pole throw configuration of DPDT. It has a max current rating of 10A at 125VAC and a max AC voltage rating of 250V. The switch has an electrical life of 25000 hours and a mechanical life of 50000 cycles. It is available with a termination style of solder lug and a mounting type of panel mount. The operating temperature range is from -10°C to 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches P2023N-EC technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.