The P2023NP-DE is a DPDT rocker switch with a maximum current rating of 10 amps at 125 volts AC and an electrical life of 25,000 cycles. It features a panel mount/through hole termination style and operates within a temperature range of -10 to 85 degrees Celsius. The switch has a pole throw configuration of DPDT and an actuator style of rocker. It is designed for use in applications where high reliability and durability are required.
Checking distributor stock and pricing after the page loads.
NKK Switches P2023NP-DE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.