This 10A DPDT rocker switch features illuminated operation and a voltage rating of 125V AC. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is suitable for use in environments up to 85°C and can be mounted on panel or flanges. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
NKK Switches P2023Y technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Series | P |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.