The P2023Y-HG is a paddle rocker switch with illuminated actuator, rated for 125V AC and operating within a temperature range of -10°C to 85°C. It features a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
NKK Switches P2023Y-HG technical specifications.
| Actuator Type | Paddle |
| Color | Blue |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.