NKK Switches PS1 technical specifications.
| Actuator Length | 15mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Series | PS |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches PS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.