
Rotary switch with 11 positions, offering single-pole, single-throw (SP11T) functionality. Features a 30A current rating and 125V AC / 250V DC voltage rating. Includes a 15mm brass actuator, silver contacts with non-shorting style, and adjustable index stops. Panel mount design with screw termination and an illuminated actuator. Operates within a temperature range of -10°C to 70°C.
NKK Switches PS1N technical specifications.
| Actuator Length | 15mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 30A |
| Depth | 44mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Reach SVHC Compliant | No |
| Series | PS |
| Termination | Screw |
| Throw Configuration | SP11T, SP12T, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches PS1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
