NKK Switches PS1N-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 30A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 10 |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches PS1N-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.