This 2-position rotary switch features a 30° index angle and adjustable index stops. It has a current rating of 30A and a voltage rating of 250V DC. The switch is panel-mount with a screw termination and is available in a single unit quantity. The actuator length is 15mm and the contact material is silver with a silver plating. The switch is designed for use in electromechanical applications and meets the requirements of the specified categories.
Checking distributor stock and pricing after the page loads.
NKK Switches PS2 technical specifications.
| Actuator Length | 15mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 30A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | PS |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.