
Rotary switch with 2 decks, 2 poles per deck, offering 11 positions and a 30A current rating at 125VAC. Features non-shorting silver contacts with brass/silver plating, a 30° index angle with adjustable stops, and a 15mm brass actuator. Panel mount design with screw termination, operating from -10°C to 70°C, and rated for 250VDC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches PS2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 15mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Brass, Silver |
| Contact Style | Non-Shorting |
| Current Rating | 30A |
| Depth | 76mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Reach SVHC Compliant | No |
| Series | PS |
| Termination | Screw |
| Throw Configuration | SP11T, DP12T, DP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches PS2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
