The PS2N-RO from NKK Switches is a 30A 125V silver plated rotary switch with adjustable index stops and a 30° index angle. It features a lead free design and is available in a package quantity of 10. The switch is panel mount and has two decks with two poles per deck.
Checking distributor stock and pricing after the page loads.
NKK Switches PS2N-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 30A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Package Quantity | 10 |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.