
The NKK Switches PS3 is a 3-position rotary switch with 2 poles, rated for 30A and 250V DC. It features a silver contact material and plating, and is designed for panel mount applications. The switch has adjustable index stops and a 30° index angle, and is lead free compliant.
NKK Switches PS3 technical specifications.
| Actuator Length | 15mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 30A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | PS |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches PS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.