The PS3N is a 3-position rotary switch with 3 poles, 1 pole per deck, and a 30° index angle. It features a 15mm actuator length and is designed for panel mounting. The switch has a silver contact material and brass/silver plating. It can handle a current rating of 30A and has a voltage rating of 125V AC and 250V DC. The PS3N is not Reach SVHC compliant and contains lead.
Checking distributor stock and pricing after the page loads.
NKK Switches PS3N technical specifications.
| Actuator Length | 15mm |
| Contact Material | Silver |
| Contact Plating | Brass, Silver |
| Current Rating | 30A |
| Depth | 3.209inch |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 3 |
| Number of Poles per Deck | 1 |
| Reach SVHC Compliant | No |
| Series | PS |
| Termination | Screw |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.