
This is a 4-position rotary switch with a current rating of 30A and a DC rated voltage of 250V. It features a silver contact material and plating, with a non-shorting contact style. The switch has an adjustable index stop and a panel mount configuration. It is designed for use in applications where a high current rating and reliable switching are required.
Checking distributor stock and pricing after the page loads.
NKK Switches PS4 technical specifications.
| Actuator Length | 15mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 30A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | PS |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.