
Electromechanical rotary switch featuring a 30A current rating and 250V AC/DC voltage rating. This 5-deck, 1-pole per deck switch offers adjustable index stops with a 30° index angle, providing up to 12 positions per deck. It utilizes non-shorting silver contacts with silver plating and a 15mm brass actuator. Designed for panel mounting with screw termination, this switch operates within a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
NKK Switches PS5N technical specifications.
| Actuator Length | 15mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 30A |
| Depth | 76mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Length | 76mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | PS |
| Termination | Screw |
| Throw Configuration | 5P12T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.
