Switch Rotary 5P12T 12 Knob Shaft Screw 30A 250VAC
NKK Switches PS5N-AT432 technical specifications.
| Actuator Length | 15mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Silver |
| Current Rating | 30A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | PS |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.