
DPDT toggle switch featuring a paddle actuator with a 29mm Nylon, Polyamide construction. Offers a 5A current rating at 250VAC and 30VDC, with silver contacts and solder lug termination. This non-illuminated, panel-mount switch operates within a -10°C to 70°C temperature range and boasts an electrical life of 10,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches S116R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 29mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 17.6mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 27.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S116R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.