This SPST toggle switch features silver contacts with tin plating and a lead-free solder termination. It has a current rating of 20A and a voltage rating of 30V DC. The switch is illuminated and rated for 250V AC. It is part of the S series from NKK Switches.
NKK Switches S1A-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Tin |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Series | S |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.