
SPST toggle switch featuring a 20A 250VAC/30VDC rating and a standard round brass, chrome-plated lever. This panel-mount switch offers solder lug termination and a 2-position ON-OFF function. Constructed with silver contacts and tin/silver plating, it boasts an electrical life of 25,000 cycles and IP67, waterproof, dust-tight ratings. Operating temperature range is -10°C to 70°C.
NKK Switches S1AW technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 20A |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S1AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.