
This SPST toggle switch features a current rating of 20A and a voltage rating of 250V AC, with a DC rated voltage of 30V. It has a lead-free construction and is packaged in a 125-case. The switch has a max operating temperature of 70°C and a min operating temperature of -10°C. It is approved by UL and CSA and has a silver contact material with a tin contact plating.
NKK Switches S1AW-RO technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA |
| Body Material | Resin, Phenolic |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Tin |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Orientation | Vertical |
| Series | S |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S1AW-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
