This SPST toggle switch features a current rating of 20A and a DC rated voltage of 30V. It is designed for bushing mount applications and has a tin plating for corrosion resistance. The switch is available in a package quantity of 50 units.
Checking distributor stock and pricing after the page loads.
NKK Switches S1AWF-RO technical specifications.
| Contact Plating | Tin |
| Current Rating | 20A |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.