
DPST toggle switch with a locking lever actuator, featuring a 23.5mm brass, chrome-plated actuator. This panel mount switch offers a 15A AC rating at 125V and a 20A DC rating at 30V, with silver contacts. Designed for a 12.5mm diameter panel cutout and M12 x 1 bushing thread, it provides IP67 dust-tight and waterproof ingress protection. Electrical life is rated at 25,000 cycles, with a temperature range of -10°C to 70°C.
NKK Switches S21AL technical specifications.
| Actuator Length | 23.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 18.6mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S21AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
