
DPST toggle switch featuring a 15A 250VAC / 30VDC rating and solder lug termination. This panel-mount switch offers a 2-position ON-OFF function with a standard round brass, chrome-plated lever. Rated for 25,000 electrical cycles, it operates within a -10°C to 70°C temperature range and boasts IP67, waterproof, and dust-tight sealing.
NKK Switches S21AW technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 18.6mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S21AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
