The S21AW-RO toggle switch from NKK Switches features a silver contact material and plating, with a current rating of 15A. It has a vertical orientation and a throw configuration of DPST and SPST. The switch is illuminated and has a termination of solder. It is lead free and rated for a DC voltage of 30V and an AC voltage of 250V.
Checking distributor stock and pricing after the page loads.
NKK Switches S21AW-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Orientation | Vertical |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 18.6mm |
| RoHS | Compliant |
No datasheet is available for this part.