
Switch Toggle ON None OFF DPST Round Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches S21AWF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches S21AWF technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S21AWF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
