The NKK Switches S21AWF-RO is a DPST toggle switch rated for 15A and 250V AC, with a DC rated voltage of 30V. It features a quick connect termination and is plated with tin. The switch is available in a package quantity of 50 and is suitable for bushing mount applications.
Checking distributor stock and pricing after the page loads.
NKK Switches S21AWF-RO technical specifications.
| Contact Plating | Tin |
| Current Rating | 15A |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.