
DPST toggle switch with a 15A, 125VAC rating and 30VDC rating. Features a standard round brass, chrome-plated actuator measuring 17.5mm in length. Non-illuminated and illuminated options available, with silver contacts and silver plating for enhanced conductivity. Designed for panel mounting with quick connect termination, offering an electrical life of 25,000 cycles. Operates within a temperature range of -10°C to 70°C.
Sign in to ask questions about the NKK Switches S21F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches S21F technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 18.6mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S21F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
