DPDT toggle switch featuring a 20A current rating at 125V AC and 30V DC. This non-illuminated, panel-mount switch offers a 2-position, On-Mom function with solder termination. Constructed with a brass, chrome-plated standard round actuator measuring 17.5mm, it boasts an electrical life of 25,000 cycles and IP67, waterproof, and dust-tight ratings. Operating within a temperature range of -30°C to 70°C, this RoHS compliant component is designed for durability.
Checking distributor stock and pricing after the page loads.
NKK Switches S25AW technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
