Switch, Toggle, Panel Seal, Solder Terminals, DPDT, On-None-(On), 15A, 125 VAC
NKK Switches S25AW-RO technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.