This panel mount toggle switch features a DPDT configuration, with a voltage rating of 125V AC and 30V DC. It has a standard round actuator made of brass and chrome, with a length of 17.5mm. The switch is rated for 25,000 cycles of electrical life and is compliant with RoHS regulations. It is also IP67 rated, making it waterproof and dust tight. The switch is available in both non-illuminated and illuminated versions.
NKK Switches S25AWF technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S25AWF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.