
DPDT toggle switch featuring a standard round, chrome-plated brass lever with a 17.5mm actuator length. Offers quick connect termination and a 20A maximum current rating at 250VAC/30VDC. Designed for panel mounting with threads, this non-illuminated, lead-free switch boasts an electrical life of 25,000 cycles and IP67, waterproof, dust-tight ratings. Operating temperature range is -30°C to 70°C.
NKK Switches S28AWF technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 18.6mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S28AWF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
