The S28AWF-RO toggle switch from NKK Switches features a current rating of 20A and a voltage rating of 250V AC. It has a DC rated voltage of 30V and a throw configuration of DPDT. The switch is designed for bushing mount and has a quick connect termination. It is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
NKK Switches S28AWF-RO technical specifications.
| Contact Plating | Tin |
| Current Rating | 20A |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.