This is a silver contact DPDT toggle switch with a voltage rating of 125V AC. It is lead free and features a bushing mount orientation. The switch is available in a package quantity of 50 units. It is part of the S series and has a solder termination.
Checking distributor stock and pricing after the page loads.
NKK Switches S29AW-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.