This standard round toggle switch features a brass and chrome actuator with a 17.5mm length. It has a current rating of 20A and a voltage rating of 125V AC. The switch is rated for 25,000 cycles and has a maximum operating temperature of 70°C. It is compliant with IP67, waterproof, and dust tight ratings, and is also RoHS compliant.
NKK Switches S29AWF technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 20A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S29AWF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
