This 20A DPDT toggle switch features a bushing mount and quick connect termination. It has a voltage rating of 250V AC and 30V DC. The switch is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
NKK Switches S29AWF-RO technical specifications.
| Contact Plating | Tin |
| Current Rating | 20A |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.