
SPDT toggle switch with a 20A current rating and 125VAC/30VDC voltage rating. Features a standard round brass, chrome-plated actuator with a 17.5mm length. Offers solder termination and a panel or PCB mount option. Rated for 25,000 electrical cycles and operates within a -10°C to 70°C temperature range. RoHS compliant.
NKK Switches S2A technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
