
SPDT toggle switch with On-On circuit configuration. Features a locking lever actuator with a 23.5mm length and brass, chrome construction. Offers a 15A AC (125V) and 20A DC (30V) current rating. IP67 rated for dust-tight and waterproof operation, suitable for panel mounting with a 12.50mm diameter cutout and M12 x 1 bushing thread. Termination via solder lugs, with silver contacts and a 25,000 cycle electrical life.
NKK Switches S2AL technical specifications.
| Actuator Length | 23.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S2AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
