
SPDT toggle switch featuring a round, chrome-plated brass lever with a 17.5mm actuator length. This panel-mount switch offers solder lug termination and a 20A at 250VAC / 30VDC rating. Designed for vertical mounting with threads, it provides a 2-position ON-ON function and boasts an electrical life of 25,000 cycles. Rated IP67 for waterproof and dust-tight performance, it operates within a -10°C to 70°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches S2AW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches S2AW technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S2AW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
