Switch, Toggle, Panel Seal, Solder Terminals, SPDT, On-none-on, 15A, 125 VAC
NKK Switches S2AW-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Length | 30mm |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | S |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.